Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M01.
Newark Part No.26AC0434
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.910 |
1000+ | $0.877 |
2000+ | $0.805 |
4000+ | $0.732 |
6000+ | $0.710 |
10000+ | $0.697 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$455.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M01.
Newark Part No.26AC0434
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
0.0233ohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
8A
Saturation Current (Isat)
13.5A
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate