SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AK9319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
830µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
23A
SRP1770CC Series
0.0195ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770CC Series
2800µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.320
10+
$4.570
25+
$4.370
50+
$4.160
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.320
10+
$4.570
25+
$4.410
50+
$4.250
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
28A
SRP1770CC Series
0.0108ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.400
10+
$4.420
25+
$4.200
50+
$4.020
100+
$3.830
Min: 1 / Mult: 1
10µH
17A
Shielded
25A
SRP1770CC Series
0.013ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770CC Series
6800µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
10+
$5.260
25+
$5.020
50+
$4.650
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770CC Series
0.053ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.890
10+
$4.390
25+
$4.200
50+
$4.070
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.400
10+
$4.650
25+
$4.440
50+
$4.230
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
22µH
12A
Shielded
19A
SRP1770CC Series
0.0276ohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.320
10+
$4.570
25+
$4.520
50+
$4.470
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
6.8µH
22A
Shielded
30A
SRP1770CC Series
9200µohm
± 20%
17.6mm
16.9mm
6.7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK