SMD Power Inductors:

51 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$3.490
25+
$3.250
50+
$3.080
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
17mm x 17.1mm x 7mm
0.0229ohm
± 20%
17mm
17.1mm
7mm
51AH5044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.230
25+
$2.230
50+
$2.230
100+
$2.230
Min: 1 / Mult: 1
6.8µH
19.5A
Shielded
26A
MPXV Series
17mm x 17.1mm x 7mm
6.8mohm
± 20%
17mm
17.1mm
7mm
65AH8443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.760
10+
$4.710
25+
$4.650
50+
$4.590
100+
$2.890
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPX Series
17mm x 17.1mm x 4mm
0.002ohm
± 20%
17mm
17.1mm
4mm
65AH8454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.950
25+
$3.630
50+
$3.140
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
17mm x 17.1mm x 4mm
0.0159ohm
± 20%
17mm
17.1mm
4mm
65AH8458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.240
10+
$4.390
25+
$4.070
50+
$3.690
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
17mm x 17.1mm x 7mm
0.0018ohm
± 20%
17mm
17.1mm
7mm
65AH8459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.970
10+
$4.130
25+
$3.850
50+
$3.360
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPX Series
17mm x 17.1mm x 7mm
0.0122ohm
± 20%
17mm
17.1mm
7mm
65AH8456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.970
10+
$4.130
25+
$3.850
50+
$3.360
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
680nH
50A
Shielded
68A
MPX Series
17mm x 17.1mm x 7mm
0.00105ohm
± 20%
17mm
17.1mm
7mm
65AH8451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$4.400
25+
$4.020
50+
$3.580
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
33µH
5A
Shielded
8A
MPX Series
17mm x 17.1mm x 4mm
0.0823ohm
± 20%
17mm
17.1mm
4mm
65AH8450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.890
25+
$3.060
50+
$2.900
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
17mm x 17.1mm x 4mm
0.0081ohm
± 20%
17mm
17.1mm
4mm
65AH8453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.890
25+
$3.620
50+
$3.140
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
47µH
4A
Shielded
6.5A
MPX Series
17mm x 17.1mm x 4mm
0.1257ohm
± 20%
17mm
17.1mm
4mm
65AH8413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$4.090
25+
$3.850
50+
$3.540
Min: 1 / Mult: 1
680nH
50A
Shielded
68A
MPXV Series
17mm x 17.1mm x 7mm
0.00105ohm
± 20%
17mm
17.1mm
7mm
65AH8445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.680
10+
$4.670
25+
$4.130
50+
$3.580
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
17mm x 17.1mm x 4mm
0.0038ohm
± 20%
17mm
17.1mm
4mm
65AH8442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.950
25+
$3.630
50+
$3.140
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
470nH
34A
Shielded
75A
MPX Series
17mm x 17.1mm x 4mm
0.0018ohm
± 20%
17mm
17.1mm
4mm
61AK4326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.090
10+
$11.170
25+
$10.260
50+
$9.350
100+
$8.450
More Pricing...
Min: 1 / Mult: 1
100µH
4.5A
Shielded
7.5A
MPX Series
-
0.1103ohm
± 20%
17mm
17.1mm
7mm
51AH5038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
33µH
7.5A
Shielded
12A
MPXV Series
17mm x 17.1mm x 7mm
0.0473ohm
± 20%
17mm
17.1mm
7mm
51AH4992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
Min: 1 / Mult: 1
470nH
34A
Shielded
75A
MPXV Series
17mm x 17.1mm x 4mm
1.8mohm
± 20%
17mm
17.1mm
4mm
51AH5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
Min: 1 / Mult: 1
22µH
6.5A
Shielded
10A
MPXV Series
17mm x 17.1mm x 4mm
0.0464ohm
± 20%
17mm
17.1mm
4mm
51AH5046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.947
10+
$0.947
25+
$0.947
Min: 1 / Mult: 1
68µH
5.5A
Shielded
8.5A
MPXV Series
17mm x 17.1mm x 7mm
0.0795ohm
± 20%
17mm
17.1mm
7mm
51AH5002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
15µH
7.5A
Shielded
13A
MPXV Series
17mm x 17.1mm x 4mm
0.0352ohm
± 20%
17mm
17.1mm
4mm
51AH5008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
17mm x 17.1mm x 4mm
8.1mohm
± 20%
17mm
17.1mm
4mm
51AH5004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPXV Series
17mm x 17.1mm x 4mm
5mohm
± 20%
17mm
17.1mm
4mm
51AH4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPXV Series
17mm x 17.1mm x 4mm
2mohm
± 20%
17mm
17.1mm
4mm
51AH5010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
Min: 1 / Mult: 1
33µH
5A
Shielded
8A
MPXV Series
17mm x 17.1mm x 4mm
0.0823ohm
± 20%
17mm
17.1mm
4mm
51AH5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
17mm x 17.1mm x 7mm
0.0122ohm
± 20%
17mm
17.1mm
7mm
51AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.945
25+
$0.945
50+
$0.945
Min: 1 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK