Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1770L101
Newark Part No.61AK4326
Product RangeMPX Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.090 |
10+ | $11.170 |
25+ | $10.260 |
50+ | $9.350 |
100+ | $8.450 |
250+ | $8.390 |
500+ | $8.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1770L101
Newark Part No.61AK4326
Product RangeMPX Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.1103ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
0.1103ohm
Product Length
17mm
Product Height
7mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability