SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AH7865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
20µH
7.7A
Semishielded
11.3A
ERU16 B82559 Series
0.01325ohm
± 10%
18.7mm
17.3mm
9.95mm
25AH7872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
9.9A
Semishielded
15.5A
ERU16 B82559 Series
6800µohm
± 10%
18.7mm
17.3mm
8.35mm
25AH7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
30µH
7A
Semishielded
9.2A
ERU16 B82559 Series
0.0165ohm
± 10%
18.7mm
17.3mm
10.95mm
25AH7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
27A
Semishielded
34A
ERU16 B82559 Series
1150µohm
± 10%
18.7mm
17.3mm
7.55mm
25AH7864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
8.1A
Shielded
12.6A
ERU16 B82559 Series
0.0111ohm
± 10%
18.7mm
17.3mm
9.25mm
25AH7868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
23A
Shielded
37A
ERU16 B82559 Series
1600µohm
± 10%
18.7mm
17.3mm
8.35mm
25AH7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
21A
Semishielded
34A
ERU16 B82559 Series
2100µohm
± 10%
18.7mm
17.3mm
9.25mm
25AH7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
19.5A
Semishielded
28A
ERU16 B82559 Series
2600µohm
± 10%
18.7mm
17.3mm
9.95mm
25AH7871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
19.5A
Semishielded
18.6A
ERU16 B82559 Series
2600µohm
± 10%
18.7mm
17.3mm
9.95mm
25AH7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
9.2A
Shielded
12.2A
ERU16 B82559 Series
7900µohm
± 10%
18.7mm
17.3mm
8.35mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK