SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.760
10+
$13.760
25+
$13.760
50+
$13.750
100+
$13.750
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10.9A
XAL8080 Series
8.6mm x 8.1mm x 8mm
0.0231ohm
± 20%
8.6mm
8.1mm
8mm
41AH8914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
4.3A
Shielded
3.3A
NPIM_P Series
8.6mm x 8mm x 3.8mm
0.0942ohm
± 20%
8.6mm
8mm
3.8mm
69W4178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.760
10+
$12.990
25+
$12.230
50+
$11.460
100+
$10.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.6A
Shielded
17.4A
XAL8080 Series
8.6mm x 8.1mm x 8mm
0.00977ohm
± 20%
8.6mm
8.1mm
8mm
99W2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
7A
Shielded
9.4A
VLP Series
-
11mohm
± 30%
8.6mm
8.7mm
4mm
99W2818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
1A
Shielded
800mA
VLP Series
-
0.49ohm
± 20%
8.6mm
8.7mm
4mm
99W2821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
220µH
800mA
Shielded
600mA
VLP Series
-
0.73ohm
± 20%
8.6mm
8.7mm
4mm
99W2828

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
68µH
1.4A
Shielded
1.2A
VLP Series
-
0.23ohm
± 20%
8.6mm
8.7mm
4mm
99W2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
6.2A
Shielded
6.7A
VLP Series
-
0.015ohm
± 30%
8.6mm
8.7mm
4mm
99W2826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
1.7A
Shielded
1.5A
VLP Series
-
0.16ohm
± 20%
8.6mm
8.7mm
4mm
99W2829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680µH
500mA
Shielded
300mA
VLP Series
-
2.2ohm
± 20%
8.6mm
8.7mm
4mm
99W2816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µH
1.2A
Shielded
1A
VLP Series
-
0.33ohm
± 20%
8.6mm
8.7mm
4mm
99W2817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
2.9A
Shielded
2.6A
VLP Series
-
0.058ohm
± 20%
8.6mm
8.7mm
4mm
99W2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
2.5A
Shielded
2.2A
VLP Series
-
0.075ohm
± 20%
8.6mm
8.7mm
4mm
99W2824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
330µH
700mA
Shielded
500mA
VLP Series
-
1.1ohm
± 20%
8.6mm
8.7mm
4mm
99W2827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
4A
Shielded
3.6A
VLP Series
-
32mohm
± 20%
8.6mm
8.7mm
4mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK