Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLP8040T-680MCopy
Newark Part No.99W2828
Product RangeVLP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLP8040T-680MCopy
Newark Part No.99W2828
Product RangeVLP Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeVLP Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.7mm
Product Height4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VLP Series
DC Resistance Max
0.23ohm
Product Length
8.6mm
Product Height
4mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.7mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
