MCSDRH73B Series SMD Power Inductors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 250+ $0.438 500+ $0.398 1000+ $0.366 5000+ $0.339 | Min: 1 / Mult: 1 | 1µH | 6.5A | Shielded | 8A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0109ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | ||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 250+ $0.438 500+ $0.398 1000+ $0.366 5000+ $0.339 | Min: 1 / Mult: 1 | 680µH | 340mA | Shielded | 310mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 3.744ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | ||||
77Y8753 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 250+ $0.438 500+ $0.398 1000+ $0.366 5000+ $0.339 | Min: 1 / Mult: 1 | 100µH | 860mA | Shielded | 790mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.589ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | ||||
77Y5678 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 250+ $0.438 500+ $0.398 1000+ $0.366 5000+ $0.339 | Min: 1 / Mult: 1 | 33µH | 1.48A | Shielded | 1.35A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.199ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.063 10+ $0.063 50+ $0.063 100+ $0.063 250+ $0.063 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.83A | Shielded | 1.67A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 130mohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
1+ $1.240 10+ $0.717 25+ $0.475 50+ $0.417 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 690mA | Shielded | 650mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.901ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.063 10+ $0.063 50+ $0.063 100+ $0.063 250+ $0.063 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 4.08A | Shielded | 4.4A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0276ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) | 1+ $0.735 10+ $0.614 50+ $0.550 100+ $0.455 250+ $0.389 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 68µH | 1.04A | Shielded | 960mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.397ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.065 10+ $0.065 100+ $0.065 250+ $0.065 | Min: 1 / Mult: 1 | 8.2µH | 2.7A | Shielded | 2.8A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.063ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.063 10+ $0.063 50+ $0.063 100+ $0.063 250+ $0.063 More Pricing... | Min: 1 / Mult: 1 | 82µH | 940mA | Shielded | 890mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.492ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.412 10+ $0.396 50+ $0.371 100+ $0.334 250+ $0.310 More Pricing... | Min: 1 / Mult: 1 | 470µH | 410mA | Shielded | 370mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 2.604ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.425 10+ $0.409 50+ $0.384 100+ $0.347 250+ $0.323 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.35A | Shielded | 2.5A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0787ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.066 10+ $0.066 25+ $0.066 50+ $0.066 | Min: 1 / Mult: 1 | 2.2µH | 4.6A | Shielded | 5.52A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0216ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.064 10+ $0.064 25+ $0.064 50+ $0.064 | Min: 1 / Mult: 1 | 47µH | 1.25A | Shielded | 1.14A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.277ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.785 25+ $0.543 50+ $0.486 | Min: 1 / Mult: 1 | 820µH | 300mA | Shielded | 280mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 4.812ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.785 25+ $0.543 50+ $0.486 | Min: 1 / Mult: 1 | 4.7µH | 3.65A | Shielded | 3.78A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0356ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.366 5000+ $0.339 | Min: 1350 / Mult: 1350 | 150µH | 690mA | Shielded | 650mA | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.901ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.386 100+ $0.372 250+ $0.354 | Min: 1 / Mult: 1 | 6.8µH | 3.04A | Shielded | 3.12A | MCSDRH73B Series | 7.3mm x 7.3mm x 3.55mm | 0.0498ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||