Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-8R2MHF
Newark Part No.74AC1354
Product RangeMCSDRH73B Series
Technical Datasheet
Packaging Options
162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.065 |
| 10+ | $0.065 |
| 100+ | $0.065 |
| 250+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-8R2MHF
Newark Part No.74AC1354
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Product RangeMCSDRH73B Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH73B-8R2MHF
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.8A
Product Range
MCSDRH73B Series
DC Resistance Max
0.063ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate