Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-2R2MHFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AC1344
Cut Tape74AC1344
Product RangeMC SDRH73B Series
Your Part Number
1,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.717 |
| 25+ | $0.475 |
| 50+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-2R2MHFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AC1344
Cut Tape74AC1344
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.52A
Product RangeMC SDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Inductor Case / Package-
DC Resistance Max0.0216ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.52A
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
0.0216ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for MCSDRH73B-2R2MHF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
