PIMC SMD Power Inductors:
87 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.540 25+ $1.370 50+ $1.340 100+ $1.310 | 33µH | 8A | Shielded | 11A | PIMC | 14mm x 12.8mm x 6.5mm | 0.058ohm | ± 20% | 14mm | 12.8mm | 6.5mm | ||||||
85AJ3818 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.939 10+ $0.792 25+ $0.704 50+ $0.687 100+ $0.669 More Pricing... | 47µH | 1.75A | Shielded | 2A | PIMC | 7.6mm x 6.9mm x 3mm | 0.363ohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.913 25+ $0.826 50+ $0.809 100+ $0.791 More Pricing... | 15µH | 6.25A | Shielded | 10A | PIMC | - | 0.045ohm | ± 20% | 11.5mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $0.995 | 4.7µH | 10A | Shielded | 17A | PIMC | 11.5mm x 10.3mm x 4mm | 0.0155ohm | ± 20% | 11.5mm | 10.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 | 100µH | 5.3A | Shielded | 6.5A | PIMC | 17.3mm x 16.9mm x 6.7mm | 0.118ohm | ± 20% | 17.3mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 10+ $1.630 | 47µH | 6.5A | Shielded | 9.5A | PIMC | 13.5mm x 12.5mm x 6.2mm | 90mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.976 25+ $0.851 50+ $0.789 100+ $0.726 More Pricing... | 300nH | 21A | Shielded | 35A | PIMC | 7.6mm x 6.9mm x 3mm | 3.8mohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.720 | 1.2µH | 6.2A | Shielded | 11A | PIMC | 6mm x 5.4mm x 2mm | 0.028ohm | ± 20% | 6mm | 5.4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.990 10+ $3.470 25+ $2.930 | 56µH | 7.8A | Shielded | 9A | PIMC | 17.7mm x 17.2mm x 7mm | 0.062ohm | ± 20% | 17.7mm | 17.2mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 | 450nH | 42A | Shielded | 63A | PIMC | 14mm x 12.8mm x 6.5mm | 1.2mohm | ± 20% | 14mm | 12.8mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.857 25+ $0.761 50+ $0.743 100+ $0.725 More Pricing... | 6.8µH | 4A | Shielded | 4.3A | PIMC | 6mm x 5.4mm x 3mm | 0.0762ohm | ± 20% | 6mm | 5.4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.670 25+ $1.440 50+ $1.400 100+ $1.360 More Pricing... | 220nH | 53A | Shielded | 112A | PIMC | 14mm x 12.8mm x 6.5mm | 600µohm | ± 20% | 14mm | 12.8mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.540 25+ $1.370 50+ $1.340 100+ $1.310 More Pricing... | 1.8µH | 27A | Shielded | 40A | PIMC | 14mm x 12.8mm x 6.5mm | 4mohm | ± 20% | 14mm | 12.8mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 25+ $0.770 50+ $0.752 100+ $0.733 250+ $0.686 More Pricing... | 330nH | 12A | Shielded | 21.3A | PIMC | 6mm x 5.4mm x 2mm | 7.3mohm | ± 20% | 6mm | 5.4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.671 | 220nH | 23A | Shielded | 40A | PIMC | 7.6mm x 6.9mm x 3mm | 2.8mohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.927 10+ $0.811 25+ $0.723 50+ $0.706 100+ $0.688 More Pricing... | 560nH | 16.5A | Shielded | 25.5A | PIMC | 7.6mm x 6.9mm x 3mm | 5mohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.623 | 1µH | 11A | Shielded | 16A | PIMC | 7mm x 6.6mm x 2.2mm | 0.0135ohm | ± 20% | 7mm | 6.6mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.958 10+ $0.811 25+ $0.723 50+ $0.706 100+ $0.688 More Pricing... | 2µH | 8.2A | Shielded | 15A | PIMC | 7.6mm x 6.9mm x 3mm | 0.019ohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.958 10+ $0.811 25+ $0.723 50+ $0.682 100+ $0.640 More Pricing... | 2.2µH | 8A | Shielded | 14A | PIMC | 7.6mm x 6.9mm x 3mm | 0.02ohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.839 | 390nH | 30A | Shielded | 60A | PIMC | 11.5mm x 10.3mm x 4mm | 1.3mohm | ± 20% | 11.5mm | 10.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 25+ $0.770 50+ $0.752 100+ $0.733 250+ $0.688 More Pricing... | 150nH | 16A | Shielded | 27A | PIMC | 6mm x 5.4mm x 2mm | 4.6mohm | ± 30% | 6mm | 5.4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.671 | 200nH | 24A | Shielded | 41A | PIMC | 7.6mm x 6.9mm x 3mm | 2.5mohm | ± 30% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.958 10+ $0.811 25+ $0.723 50+ $0.706 100+ $0.688 More Pricing... | 5.6µH | 5A | Shielded | 9A | PIMC | 7.6mm x 6.9mm x 3mm | 0.048ohm | ± 20% | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.897 10+ $0.759 | 330nH | 18A | Shielded | 30A | PIMC | 7mm x 6.6mm x 2.2mm | 0.0044ohm | ± 20% | 7mm | 6.6mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.839 | 2.5µH | 11.5A | Shielded | 23A | PIMC | 11.5mm x 10.3mm x 4mm | 8.7mohm | ± 20% | 11.5mm | 10.3mm | 4mm | ||||||