Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.122NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6035RL
Cut Tape61AC6035
Product RangePIMC
Your Part Number
2,282 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.987 |
| 100+ | $0.837 |
| 250+ | $0.761 |
| 500+ | $0.712 |
| 1000+ | $0.672 |
| 5000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.122NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6035RL
Cut Tape61AC6035
Product RangePIMC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangePIMC
Power Inductor Case6mm x 5.4mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.028ohm
Product Length6mm
Product Width5.4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
DC Resistance Max
0.028ohm
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
11A
Power Inductor Case
6mm x 5.4mm x 2mm
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
