Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.331NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AC9474RL
Cut Tape62AC9474
Product RangePIMC
Your Part Number
1,449 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.814 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 25+ | $0.680 |
| 100+ | $0.575 |
| 250+ | $0.567 |
| 500+ | $0.559 |
| 1000+ | $0.473 |
| 2500+ | $0.450 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.331NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AC9474RL
Cut Tape62AC9474
Product RangePIMC
Technical Datasheet
Inductance330nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case7mm x 6.6mm x 2.2mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.0044ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 2.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
30A
Product Range
PIMC
DC Resistance Max
0.0044ohm
Product Length
7mm
Product Height
2.2mm
Technical Docs (1)
Alternatives for PA4548.331NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
