Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.151NLT
Newark Part No.61AC6036
Product RangePA4345.XXXNLT Series
Technical Datasheet
1,150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.147 |
25+ | $0.147 |
50+ | $0.147 |
100+ | $0.147 |
250+ | $0.147 |
500+ | $0.147 |
1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.151NLT
Newark Part No.61AC6036
Product RangePA4345.XXXNLT Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case6mm x 5.4mm x 2mm
Product RangePA4345.XXXNLT Series
Inductor Case / Package-
DC Resistance Max4.6mohm
Inductance Tolerance± 30%
Product Length6mm
Product Width5.4mm
Product Height2mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
6mm x 5.4mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.4mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
16A
Saturation Current (Isat)
27A
Product Range
PA4345.XXXNLT Series
DC Resistance Max
4.6mohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate