SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T7957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
23µH
8.4A
Unshielded
11A
6000A Series
22mm x 19mm x 12mm
0.012ohm
± 10%
22mm
19mm
12mm
65T7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 200 / Mult: 200
31.4µH
6.8A
Unshielded
9.5A
6000A Series
22mm x 19mm x 12mm
0.018ohm
± 10%
22mm
19mm
12mm
65T7964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 200 / Mult: 200
7.8µH
13.5A
Unshielded
19A
6000A Series
22mm x 19mm x 12mm
6mohm
± 10%
22mm
19mm
12mm
65T7960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
36µH
6.4A
Unshielded
8.8A
6000A Series
22mm x 19mm x 12mm
0.02ohm
± 10%
22mm
19mm
12mm
65T7956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
19.4µH
8.5A
Unshielded
12A
6000A Series
22mm x 19mm x 12mm
11mohm
± 10%
22mm
19mm
12mm
65T7962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 200 / Mult: 200
5.8µH
14.5A
Unshielded
22A
6000A Series
22mm x 19mm x 12mm
5mohm
± 10%
22mm
19mm
12mm
65T7954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
Min: 200 / Mult: 200
10.2µH
12A
Unshielded
17A
6000A Series
22mm x 19mm x 12mm
0.007ohm
± 10%
22mm
19mm
12mm
65T7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
27µH
7.5A
Unshielded
10A
6000A Series
22mm x 19mm x 12mm
0.015ohm
± 10%
22mm
19mm
12mm
65T7963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
57.8µH
4.9A
Unshielded
6.2A
6000A Series
22mm x 19mm x 12mm
0.036ohm
± 10%
22mm
19mm
12mm
65T7961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
41µH
5.6A
Unshielded
8.4A
6000A Series
22mm x 19mm x 12mm
0.026ohm
± 10%
22mm
19mm
12mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK