Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A782C
Newark Part No.65T7964
Product Range6000A Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$384.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A782C
Newark Part No.65T7964
Product Range6000A Series
Technical Datasheet
Inductance7.8µH
RMS Current (Irms)13.5A
Inductor ConstructionUnshielded
Product Range6000A Series
Saturation Current (Isat)19A
Power Inductor Case22mm x 19mm x 12mm
Inductance Tolerance± 10%
DC Resistance Max6mohm
Product Length22mm
Product Width19mm
Product Height12mm
Technical Specifications
Inductance
7.8µH
Inductor Construction
Unshielded
Saturation Current (Isat)
19A
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
12mm
RMS Current (Irms)
13.5A
Product Range
6000A Series
Power Inductor Case
22mm x 19mm x 12mm
DC Resistance Max
6mohm
Product Width
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate