SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.510
25+
$2.430
50+
$2.350
100+
$2.280
Min: 1 / Mult: 1
100nH
70A
Shielded
103A
WE-HCM Series
114µohm
± 10%
10.8mm
8.2mm
8.5mm
58AK1836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.510
25+
$2.430
50+
$2.350
100+
$2.280
Min: 1 / Mult: 1
120nH
70A
Shielded
93.6A
WE-HCM Series
114µohm
± 10%
10.8mm
8.2mm
8.5mm
58AK1837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.510
25+
$2.430
50+
$2.350
100+
$2.280
Min: 1 / Mult: 1
150nH
70A
Shielded
80.7A
WE-HCM Series
114µohm
± 10%
10.8mm
8.2mm
8.5mm
46AM3221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.130
25+
$1.030
50+
$0.937
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
22A
VCHA085D Series
0.0048ohm
± 20%
8.7mm
8.2mm
5.2mm
07AM7242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
170nH
70A
Shielded
68A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Shielded
79A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
220nH
70A
Shielded
60A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Shielded
94A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK