Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1F100808SR15LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AM7241RL
Cut Tape07AM7241
Product RangeAVR-1F100808S Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.660 |
| 100+ | $1.410 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F100808SR15LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AM7241RL
Cut Tape07AM7241
Product RangeAVR-1F100808S Series
Inductance150nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)79A
Product RangeAVR-1F100808S Series
Inductor Case / Package-
DC Resistance Max120µohm
Inductance Tolerance± 15%
Product Length10.8mm
Product Width8.2mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
AVR-1F100808S Series
DC Resistance Max
120µohm
Product Length
10.8mm
Product Height
8.5mm
RMS Current (Irms)
70A
Saturation Current (Isat)
79A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
8.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
