1.04A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.144
25+
$0.135
50+
$0.125
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
0.18ohm
± 10%
2mm
1.2mm
1.2mm
76T4725

RoHS

Each (Supplied on Cut Tape)
1+
$1.140
10+
$1.090
25+
$1.020
50+
$0.963
100+
$0.910
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
1.04A
Shielded
2.01A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
93K5689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.220
25+
$0.209
50+
$0.198
100+
$0.187
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.04A
Shielded
1.02A
NR Series
3mm x 3mm x 1.5mm
0.12ohm
± 20%
3mm
3mm
1.5mm
82R4361

RoHS

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.614
50+
$0.550
100+
$0.455
250+
$0.389
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
87K4773

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.145
4000+
$0.138
8000+
$0.133
12000+
$0.130
Min: 2000 / Mult: 2000
4.7µH
1.04A
Shielded
1.02A
NR Series
3mm x 3mm x 1.5mm
0.12ohm
± 20%
3mm
3mm
1.5mm
85AH8572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.360
25+
$2.230
50+
$2.090
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
82µH
1.04A
Shielded
900mA
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.328ohm
± 25%
7.8mm
7mm
5mm
27K7329

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.520
1000+
$1.440
2000+
$1.380
4000+
$1.270
6000+
$1.230
More Pricing...
Min: 350 / Mult: 350
330µH
1.04A
Shielded
2.01A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
69W1987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.894
10+
$0.799
25+
$0.751
50+
$0.703
100+
$0.655
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.04A
Shielded
600mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.155ohm
± 20%
2mm
2mm
1.05mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK