Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Newark Part No.93K5689
Product RangeNR Series
Also Known AsLSXBD3030QKT4R7M
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.255 |
10+ | $0.220 |
25+ | $0.209 |
50+ | $0.198 |
100+ | $0.187 |
250+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Newark Part No.93K5689
Product RangeNR Series
Also Known AsLSXBD3030QKT4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeNR Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NR3015T4R7M
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.04A
Saturation Current (Isat)
1.02A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability