1.24A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.500
25+
$2.500
50+
$2.490
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
27µH
1.24A
Shielded
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
150mohm
± 20%
7.3mm
7.3mm
4.5mm
78R5694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$1.000
25+
$0.972
50+
$0.942
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.24A
Unshielded
2A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
150mohm
± 20%
4.5mm
3.2mm
2.6mm
08P2644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$2.870
25+
$2.590
50+
$2.440
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
12.7mm x 10.3mm x 2.7mm
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
99W2799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.844
25+
$0.796
50+
$0.749
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
33µH
1.24A
Shielded
500mA
VLCF Series
5mm x 5mm x 2.4mm
0.275ohm
± 20%
5mm
5mm
2.4mm
69W3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.900
25+
$2.740
50+
$2.590
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
180µH
1.24A
Shielded
750mA
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.36ohm
± 10%
10.2mm
10mm
4.8mm
69W3048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.070
25+
$1.990
50+
$1.900
100+
$1.750
Min: 1 / Mult: 1
180µH
1.24A
Shielded
750mA
MSS1048T Series
10.2mm x 10mm x 4.8mm
0.36ohm
± 10%
10.2mm
10mm
4.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK