Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-330MR50-2
Newark Part No.99W2799
Product RangeVLCF Series
Technical Datasheet
417 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $0.921 |
25+ | $0.874 |
50+ | $0.827 |
100+ | $0.780 |
250+ | $0.718 |
1000+ | $0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-330MR50-2
Newark Part No.99W2799
Product RangeVLCF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.275ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.24A
Saturation Current (Isat)
500mA
Power Inductor Case
5mm x 5mm x 2.4mm
DC Resistance Max
0.275ohm
Product Length
5mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability