1.51A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.650
25+
$2.570
50+
$2.480
100+
$2.400
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
15µH
1.51A
Shielded
1.75A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
130mohm
± 20%
7.3mm
7.3mm
3.2mm
08AC3423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.439
10+
$0.415
25+
$0.393
50+
$0.370
100+
$0.350
More Pricing...
Total:$2.20
Min: 5 / Mult: 5
4.7µH
1.51A
Shielded
2.1A
VLS-HBU Series
2.5mm x 2mm x 1.2mm
0.295ohm
± 20%
2.5mm
2mm
1.2mm
08P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.220
25+
$2.130
50+
$2.020
100+
$1.930
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
15µH
1.51A
Shielded
1.75A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
130mohm
± 20%
7.3mm
7.3mm
3.2mm
95AJ6845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.240
25+
$2.080
50+
$1.900
100+
$1.740
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
150µH
1.51A
Shielded
1.9A
NS Series
12.5mm x 12.5mm x 7.5mm
0.194ohm
± 20%
12.5mm
12.5mm
7.5mm
29T3753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$2,720.00
Min: 2000 / Mult: 500
150µH
1.51A
Shielded
2.09A
NS Series
12.5mm x 12.5mm x 7.5mm
0.161ohm
± 20%
12.5mm
12.5mm
7.5mm
70AK2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.370
25+
$1.310
50+
$1.230
100+
$1.170
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
10µH
1.51A
Shielded
1.37A
LTF-D Series
-
0.16ohm
± 20%
6.5mm
5mm
2.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK