Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778115
Newark Part No.92AH7096
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
787 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
287 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.650 |
| 25+ | $2.570 |
| 50+ | $2.480 |
| 100+ | $2.400 |
| 250+ | $2.360 |
| 500+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778115
Newark Part No.92AH7096
Product RangeWE-PD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.51A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.51A
Saturation Current (Isat)
1.75A
Product Range
WE-PD Series
DC Resistance Max
130mohm
Product Length
7.3mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate