Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4015CX-1R0M-H
Newark Part No.62AK4270
Product RangeVLS-CX-H Series
Technical Datasheet
745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.454 |
10+ | $0.430 |
25+ | $0.408 |
50+ | $0.386 |
100+ | $0.366 |
250+ | $0.345 |
1000+ | $0.328 |
2500+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-1R0M-H
Newark Part No.62AK4270
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.73A
Inductor ConstructionShielded
Saturation Current (Isat)4.21A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.048ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
3.73A
Saturation Current (Isat)
4.21A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability