790mA SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.430
25+
$2.390
50+
$2.350
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
100µH
790mA
Shielded
750mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.38ohm
± 20%
7.3mm
7.3mm
4.5mm
31Y5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.213
25+
$0.199
50+
$0.185
100+
$0.173
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Shielded
890mA
VLS-HBX-1 Series
2mm x 1.6mm x 1.2mm
-
0.756ohm
± 20%
2mm
1.6mm
1.2mm
76AH5450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.222
25+
$0.210
50+
$0.199
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
2.2µH
790mA
Unshielded
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
0.1261ohm
± 20%
3.2mm
2.5mm
1.55mm
69W3073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.500
25+
$5.450
50+
$4.910
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
1.8mH
790mA
Shielded
730mA
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
1.75ohm
± 10%
12.3mm
12.3mm
10mm
02AM5434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.470
25+
$2.400
50+
$2.310
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
100µH
790mA
Shielded
930mA
WE-PD Series
-
-
0.61ohm
± 20%
7.3mm
7.3mm
4.5mm
62AK4281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.398
25+
$0.377
50+
$0.355
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
47µH
790mA
Shielded
630mA
VLS-CX-H Series
-
1616 [4040 Metric]
1.2ohm
± 20%
4mm
4mm
1.5mm
58AK1435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.990
25+
$2.790
50+
$2.490
100+
$2.190
More Pricing...
Min: 5 / Mult: 5
6.8µH
790mA
Shielded
390mA
XFL2010 Series
-
-
0.405ohm
± 20%
1.9mm
2mm
1mm
88T6987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
10+
$0.797
25+
$0.773
50+
$0.749
100+
$0.700
More Pricing...
Min: 5 / Mult: 5
2.2µH
790mA
Unshielded
1.2A
WE-LQ Series
3.2mm x 2.5mm x 1.55mm
-
0.126ohm
± 20%
3.2mm
2.5mm
1.55mm
63K3539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.626
Min: 1000 / Mult: 500
82µH
790mA
Shielded
-
PM105SB Series
9.9mm x 9.9mm x 4.5mm
-
0.28ohm
± 15%
9.9mm
9.9mm
4.5mm
83T0233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.331
Min: 1000 / Mult: 1000
15µH
790mA
Shielded
800mA
NR Series
6mm x 6mm x 1.2mm
-
0.33ohm
± 20%
6mm
6mm
1.2mm
69W2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.967
25+
$0.891
50+
$0.807
100+
$0.722
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Unshielded
710mA
ME3215 Series
3.2mm x 2.5mm x 1.55mm
-
0.505ohm
± 10%
3.2mm
2.5mm
1.55mm
69W3107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.140
25+
$1.990
50+
$1.780
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
390µH
790mA
Shielded
910mA
MSS1246 Series
12mm x 12mm x 4.6mm
-
0.9042ohm
± 10%
12mm
12mm
4.6mm
31Y5110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
790mA
Shielded
780mA
VLS-E Series
-
0805 [2012 Metric]
0.408ohm
± 20%
2mm
2mm
1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK