Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T150ME
Newark Part No.83T0233
Product RangeNR Series
Also Known AsLSXBD6060MKT150ME
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$331.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T150ME
Newark Part No.83T0233
Product RangeNR Series
Also Known AsLSXBD6060MKT150ME
Technical Datasheet
Inductance15µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)800mA
Power Inductor Case6mm x 6mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.33ohm
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
790mA
Product Range
NR Series
Power Inductor Case
6mm x 6mm x 1.2mm
DC Resistance Max
0.33ohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate