8.7A SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9690

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.350
25+
$1.290
50+
$1.220
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
680nH
8.7A
Shielded
11A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
8300µohm
± 20%
4.1mm
4.1mm
1.9mm
38AJ1066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.441
25+
$0.441
50+
$0.441
100+
$0.441
Min: 1 / Mult: 1
2.2µH
8.7A
Shielded
9A
MPEV Series
6mm x 6mm x 3mm
-
0.0183ohm
± 20%
6mm
6mm
3mm
06AH4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.630
25+
$1.560
50+
$1.410
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.7A
Shielded
9A
MPX Series
7mm x 6.5mm x 3mm
-
0.0183ohm
± 20%
7mm
6.5mm
3mm
45AJ0706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.800
25+
$2.660
50+
$2.530
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
-
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
69W4176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.730
10+
$13.730
25+
$13.730
50+
$13.720
100+
$13.720
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10.9A
XAL8080 Series
8.6mm x 8.1mm x 8mm
-
0.0231ohm
± 20%
8.6mm
8.1mm
8mm
69W3069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.500
25+
$5.450
50+
$4.960
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
15µH
8.7A
Shielded
8.3A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
0.022ohm
± 20%
12.3mm
12.3mm
10mm
48AC3668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.660
25+
$2.480
50+
$2.220
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.7A
Shielded
3.3A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.022ohm
± 20%
5.48mm
5.28mm
3.1mm
29AM7730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.340
25+
$2.230
50+
$2.140
100+
$2.030
Min: 1 / Mult: 1
10µH
8.7A
Shielded
12.7A
3656 Series
-
4540 [1110 Metric]
0.0242ohm
± 20%
11.5mm
10mm
5.2mm
78AK2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.330
Min: 2000 / Mult: 2000
2.2µH
8.7A
Shielded
7A
ASPI-F4030 Series
-
-
0.015ohm
± 20%
4.1mm
4.1mm
3.1mm
16AM5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.360
25+
$2.930
50+
$2.620
100+
$2.300
Min: 1 / Mult: 1
8.2µH
8.7A
Shielded
13.1A
WE-LHCA Series
-
-
0.0275ohm
± 20%
10.85mm
10mm
3.8mm
20AM2526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.734
25+
$0.699
50+
$0.662
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.7A
Shielded
10A
IFDC-5050HZ Series
-
-
0.023ohm
± 30%
12.3mm
12.3mm
8mm
03AM0684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.650
25+
$2.550
50+
$2.430
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
11.8A
WE-LHMI Series
-
-
0.023ohm
± 20%
7.3mm
6.6mm
4.8mm
13AM6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.500
25+
$1.410
50+
$1.330
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
PA2241.XXXNLT Series
-
-
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
44AM8607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.660
10+
$3.510
25+
$3.270
50+
$2.990
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
2µH
8.7A
Shielded
10.5A
WE-HCIA Series
-
-
0.01562ohm
± 20%
6.9mm
6.9mm
3mm
80AK5404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.850
10+
$4.960
25+
$4.720
50+
$4.340
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770CC Series
-
-
0.053ohm
± 20%
17.6mm
16.9mm
6.7mm
03AM0677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.580
25+
$2.500
50+
$2.420
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
10.8A
WE-LHMI Series
-
-
0.022ohm
± 20%
7.3mm
6.6mm
2.8mm
51AH4792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.140
25+
$1.060
50+
$1.060
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
8A
MPXV Series
7mm x 6.5mm x 5mm
-
0.0189ohm
± 20%
7mm
6.5mm
5mm
51AH4850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.549
25+
$0.549
50+
$0.549
Min: 1 / Mult: 1
4.7µH
8.7A
Shielded
11A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0235ohm
± 20%
8.65mm
8mm
4mm
74P0288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.850
Min: 200 / Mult: 200
47µH
8.7A
Shielded
8.6A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
0.0427ohm
± 20%
17.15mm
17.15mm
7mm
81Y7590

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$1.050
25+
$1.040
50+
$0.959
100+
$0.886
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
14.4A
DEM10050C Series
10mm x 10mm x 5mm
-
0.0114ohm
± 30%
10mm
10mm
5mm
61AC6028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.860
Min: 1000 / Mult: 200
47µH
8.7A
Shielded
9.5A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
-
0.055ohm
± 20%
17.7mm
17.2mm
7mm
51AH4772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.692
Min: 1500 / Mult: 1500
2.2µH
8.7A
Shielded
9A
MPXV Series
7mm x 6.5mm x 3mm
-
0.0183ohm
± 20%
7mm
6.5mm
3mm
70AK6875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.851
25+
$0.762
50+
$0.744
100+
$0.726
Min: 1 / Mult: 1
6.8µH
8.7A
Shielded
10.2A
SRP7050WA Series
-
-
0.0265ohm
± 20%
7.9mm
7.3mm
5.2mm
33P8052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.7µH
8.7A
Shielded
12A
RLF Series
-
-
4500µohm
± 30%
12.8mm
12.5mm
4.7mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK