Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12545T-2R7N8R7-PF
Newark Part No.33P8052
Product RangeRLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12545T-2R7N8R7-PF
Newark Part No.33P8052
Product RangeRLF Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeRLF Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 30%
Product Length12.8mm
Product Width12.5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
RLF Series
DC Resistance Max
4500µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate