810mA SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.957
25+
$0.881
50+
$0.798
100+
$0.715
Min: 1 / Mult: 1
56µH
810mA
Shielded
450mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.348ohm
± 20%
5mm
5mm
2.8mm
69W3071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.500
25+
$5.450
50+
$4.910
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
1.5mH
810mA
Shielded
810mA
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
1.55ohm
± 10%
12.3mm
12.3mm
10mm
38AK6003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.686
Min: 5 / Mult: 5
22µH
810mA
Shielded
860mA
D53LC Series
-
-
0.208ohm
± 20%
5.2mm
5.2mm
3mm
26AM1248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.174
25+
$0.164
50+
$0.156
100+
$0.146
More Pricing...
Min: 5 / Mult: 5
22µH
810mA
Wirewound
920mA
LSXN Series
-
1616 [4040 Metric]
0.348ohm
± 20%
4mm
4mm
1.8mm
77AK4719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.149
10+
$0.149
25+
$0.149
50+
$0.149
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
68µH
810mA
Semishielded
1A
SRN6028C Series
-
-
0.42ohm
± 20%
6mm
6mm
2.6mm
85AH8519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.640
25+
$2.550
50+
$2.470
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
150µH
810mA
Unshielded
900mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.47ohm
± 20%
10mm
9mm
5.4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK