Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No#A915AY-220M=P3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel38AK6003RL
Cut Tape38AK6003
Product RangeD53LC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.657 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.657 |
| 10+ | $0.557 |
| 15+ | $0.531 |
| 25+ | $0.506 |
| 50+ | $0.488 |
| 125+ | $0.469 |
| 250+ | $0.460 |
| 500+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No#A915AY-220M=P3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel38AK6003RL
Cut Tape38AK6003
Product RangeD53LC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)860mA
Product RangeD53LC Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
D53LC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
810mA
Saturation Current (Isat)
860mA
Power Inductor Case
-
DC Resistance Max
0.208ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
