SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.991
25+
$0.887
50+
$0.825
Min: 1 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
5mm x 5mm x 2.8mm
0.063ohm
± 30%
5mm
5mm
2.8mm
96Y9735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.100
25+
$1.060
50+
$1.020
100+
$0.980
Min: 1 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
10mm x 10.2mm x 4.8mm
0.305ohm
± 30%
10mm
10.2mm
4.8mm
29AJ4378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.040
25+
$0.981
50+
$0.923
100+
$0.867
More Pricing...
Min: 5 / Mult: 5
22µH
800mA
Unshielded
1.28A
B82462A4 Series
6mm x 6mm x 3mm
0.26ohm
± 10%
6mm
6mm
3mm
69W3039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.890
10+
$3.660
25+
$3.420
50+
$3.190
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
68µH
1.88A
Shielded
1.28A
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.176ohm
± 20%
10.2mm
10mm
4.8mm
69W3166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.820
25+
$3.650
50+
$3.470
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
220µH
1.42A
Shielded
1.28A
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.335ohm
± 10%
12.3mm
12.3mm
6mm
61AK2506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.290
25+
$1.200
50+
$1.130
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
88AK0167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.300
25+
$1.300
50+
$1.210
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
22µH
1.2A
Shielded
1.28A
SRR0735HA Series
-
0.16ohm
± 20%
7.3mm
7.3mm
3.5mm
69W3321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.660
25+
$1.640
50+
$1.620
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.8A
Shielded
1.28A
MSS5121 Series
5.1mm x 5.1mm x 2.2mm
0.1ohm
± 20%
5.1mm
5.1mm
2.2mm
99W1349

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$1.710
400+
$1.660
800+
$1.630
1200+
$1.590
Min: 200 / Mult: 200
68µH
1.88A
Shielded
1.28A
MSS1048T Series
10.2mm x 10mm x 4.8mm
0.176ohm
± 20%
10.2mm
10mm
4.8mm
12P7287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
1.25A
Shielded
1.28A
B82462G2 Series
-
0.106ohm
± 20%
6.3mm
6.3mm
2.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK