Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-562MLC
Newark Part No.69W3321
Product RangeMSS5121 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.660 |
25+ | $1.640 |
50+ | $1.620 |
100+ | $1.500 |
250+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-562MLC
Newark Part No.69W3321
Product RangeMSS5121 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Product RangeMSS5121 Series
Power Inductor Case5.1mm x 5.1mm x 2.2mm
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height2.2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
MSS5121 Series
DC Resistance Max
0.1ohm
Product Length
5.1mm
Product Height
2.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.28A
Power Inductor Case
5.1mm x 5.1mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability