SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AJ1386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.601
25+
$0.568
50+
$0.535
100+
$0.502
More Pricing...
Min: 5 / Mult: 5
10µH
1.41A
Semishielded
1.33A
D53LC Series
5.2mm x 5.2mm x 3mm
-
0.075ohm
± 20%
5.2mm
5.2mm
3mm
94Y3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.392
25+
$0.377
50+
$0.364
100+
$0.349
Min: 1 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
6mm x 6mm x 4.2mm
-
0.456ohm
± 20%
6mm
6mm
4.2mm
44AM7635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.050
50+
$0.945
100+
$0.862
250+
$0.730
More Pricing...
Min: 10 / Mult: 10
2µH
1.29A
Shielded
1.33A
ADL-VF series
-
1210 [3225 Metric]
0.18ohm
± 20%
3.2mm
2.5mm
2.5mm
99W2800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.844
25+
$0.796
50+
$0.749
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.11A
Shielded
1.33A
VLCF Series
5mm x 5mm x 2.4mm
-
0.044ohm
± 30%
5mm
5mm
2.4mm
85AH8489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.450
25+
$2.380
50+
$2.300
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
39µH
1.25A
Unshielded
1.33A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
0.16ohm
± 20%
7.8mm
7mm
5mm
52K7736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.900
Min: 2900 / Mult: 2900
4.7µH
2.05A
Shielded
1.33A
SD Series
5.2mm x 5.2mm x 2mm
-
-
± 20%
5.2mm
5.2mm
2mm
81Y7244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.720
25+
$1.620
50+
$1.530
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
15µH
1.7A
Unshielded
1.33A
SD43 Series
4.7mm x 4.2mm x 3.45mm
-
0.235ohm
± 20%
4.7mm
4.2mm
3.45mm
62AK4254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.491
25+
$0.468
50+
$0.445
100+
$0.421
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Shielded
1.33A
VLS-HBX Series
-
-
0.636ohm
± 20%
3mm
3mm
1.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK