SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.550
25+
$2.440
50+
$2.340
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
Shielded
140mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
0.23ohm
± 20%
6.6mm
4.45mm
2.92mm
06X7965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.820
10+
$0.701
25+
$0.667
50+
$0.635
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
7mm x 7mm x 3.2mm
5.4ohm
± 20%
7mm
7mm
3.2mm
51AK9796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
10+
$0.609
25+
$0.576
50+
$0.543
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
470µH
250mA
Semishielded
140mA
WE-LQS Series
4mm x 4mm x 2.5mm
4.15ohm
± 20%
4mm
4mm
2.5mm
06X7049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
Min: 5 / Mult: 5
390µH
120mA
Unshielded
140mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
10.8ohm
± 10%
3mm
2.8mm
2.5mm
02J3177

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.390
Min: 1500 / Mult: 1500
1mH
150mA
Shielded
140mA
SRR7032 Series
7mm x 7mm x 3.2mm
5.4ohm
± 20%
7mm
7mm
3.2mm
49X9488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
10ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.290
50+
$1.190
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
470µH
140mA
Shielded
140mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK