SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.259
25+
$0.247
50+
$0.235
100+
$0.223
More Pricing...
Min: 5 / Mult: 5
68µH
420mA
Semishielded
190mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
1.992ohm
± 20%
3mm
3mm
1mm
06X7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.389
Min: 5 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
23T1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.564
10+
$0.477
25+
$0.462
50+
$0.448
100+
$0.433
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
7ohm
± 10%
4.5mm
4mm
3.2mm
49X9661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.860
25+
$1.790
50+
$1.710
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
680µH
280mA
Shielded
190mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
2.2ohm
± 20%
6mm
6mm
3.5mm
69W1886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.020
25+
$2.860
50+
$2.690
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
3.3mH
170mA
Unshielded
190mA
DO3316P Series
12.95mm x 9.4mm x 5.21mm
-
8.97ohm
± 20%
12.95mm
9.4mm
5.21mm
49X9483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.480
25+
$1.440
50+
$1.400
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
330µH
170mA
Shielded
190mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
5.9ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
150µH
200mA
Shielded
190mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
-
4.1ohm
± 20%
3.3mm
3.3mm
1.3mm
01AM1581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
10+
$0.743
25+
$0.732
50+
$0.655
100+
$0.576
Min: 1 / Mult: 1
680µH
-
Unshielded
190mA
3627 Series
-
-
11.34ohm
± 10%
5.7mm
5mm
4.7mm
01AM1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.582
25+
$0.540
50+
$0.499
100+
$0.457
Min: 1 / Mult: 1
10µH
-
Unshielded
190mA
3627 Series
-
-
1.8ohm
± 10%
3.2mm
2.8mm
2mm
26AM1236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.208
25+
$0.194
50+
$0.179
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
220µH
190mA
Wirewound
190mA
LSQPA Series
-
1210 [3225 Metric]
3.25ohm
± 10%
3.2mm
2.5mm
2.5mm
01AM1499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
10+
$0.635
25+
$0.589
50+
$0.543
100+
$0.498
Min: 1 / Mult: 1
100µH
-
Unshielded
190mA
3627 Series
-
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
58AK1425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.080
25+
$2.880
50+
$2.590
100+
$2.280
More Pricing...
Min: 5 / Mult: 5
22µH
420mA
Shielded
190mA
XFL2010 Series
-
-
1.5ohm
± 20%
1.9mm
2mm
1mm
71AC4848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.257
10+
$0.257
25+
$0.257
50+
$0.257
100+
$0.257
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
61J8904

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.475
2000+
$0.456
4000+
$0.449
6000+
$0.440
Min: 1000 / Mult: 1000
470µH
150mA
Shielded
190mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
61J8046

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.269
4000+
$0.264
8000+
$0.262
12000+
$0.259
Min: 2000 / Mult: 2000
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
7ohm
± 10%
4.5mm
4mm
3.2mm
65AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
Min: 1 / Mult: 1
270µH
340mA
Shielded
190mA
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
1.612ohm
± 20%
5mm
5mm
2.8mm
69W4189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.670
25+
$2.470
50+
$2.260
100+
$2.050
More Pricing...
Min: 5 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
2mm x 1.9mm x 0.6mm
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
49X9449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
-
5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.470
25+
$2.410
50+
$2.340
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
680µH
180mA
Shielded
190mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
4ohm
± 20%
6mm
6mm
2.4mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK