Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-221KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7041RL
Cut Tape06X7041
Product RangeSDR0302 Series
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.330 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.330 |
| 10+ | $0.326 |
| 15+ | $0.313 |
| 25+ | $0.300 |
| 50+ | $0.287 |
| 125+ | $0.274 |
| 250+ | $0.269 |
| 500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-221KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7041RL
Cut Tape06X7041
Product RangeSDR0302 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)170mA
Inductor ConstructionUnshielded
Saturation Current (Isat)190mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max5.7ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
170mA
Saturation Current (Isat)
190mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
5.7ohm
Product Length
3mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
