SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
Min: 1 / Mult: 1
33µH
1.9A
Shielded
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
0.1056ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.471
Min: 1 / Mult: 1
33µH
1.9A
Shielded
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
0.1056ohm
± 20%
10.1mm
10.1mm
4.5mm
71AH6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.571
25+
$0.544
50+
$0.518
100+
$0.492
More Pricing...
Min: 5 / Mult: 5
10µH
1.82A
Shielded
2.36A
VLS-HBX Series
4mm x 4mm x 1.2mm
0.338ohm
± 20%
4mm
4mm
1.2mm
69W3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.780
25+
$2.600
50+
$2.390
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
180µH
1.7A
Shielded
2.36A
MSS1278T Series
12mm x 12mm x 7.8mm
0.2545ohm
± 10%
12mm
12mm
7.8mm
69W3050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$3.120
25+
$2.950
50+
$2.780
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
22µH
3.58A
Shielded
2.36A
MSS1048T Series
10.2mm x 10mm x 4.8mm
0.05ohm
± 20%
10.2mm
10mm
4.8mm
69W3029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.740
25+
$3.580
50+
$3.420
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
22µH
3.58A
Shielded
2.36A
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.05ohm
± 20%
10.2mm
10mm
4.8mm
82T8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
33µH
2.01A
Shielded
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
0.082ohm
± 20%
10.1mm
10.1mm
4.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK