Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T330MNA
Newark Part No.82T8466
Product RangeNS Series
Also Known AsLSRNJ10145GL330MNY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $0.488 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$976.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T330MNA
Newark Part No.82T8466
Product RangeNS Series
Also Known AsLSRNJ10145GL330MNY
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)2.36A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.082ohm
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.36A
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.082ohm
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate