SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$2.020
25+
$1.950
50+
$1.860
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2 Series
4.5mm x 4mm x 3.2mm
110mohm
± 20%
4.5mm
4mm
3.2mm
69W3025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.230
25+
$2.080
50+
$1.870
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
15µH
4.26A
Shielded
2.46A
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.036ohm
± 20%
10.2mm
10mm
4.8mm
70AK3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.645
25+
$0.601
50+
$0.558
100+
$0.529
More Pricing...
Min: 1 / Mult: 1
1.2µH
3.09A
Unshielded
2.46A
VLCF Series
-
32µohm
± 30%
4mm
4mm
2.4mm
85AH8437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 1 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
0.11ohm
± 20%
4.5mm
4mm
3.2mm
69W3214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.180
25+
$2.950
50+
$2.780
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
68µH
2.3A
Shielded
2.46A
MSS1260T Series
12.3mm x 12.3mm x 6mm
0.105ohm
± 20%
12.3mm
12.3mm
6mm
69W3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.260
25+
$2.150
50+
$2.030
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
56µH
2.01A
Shielded
2.46A
MSS1246T Series
12mm x 12mm x 4.6mm
0.1487ohm
± 20%
12mm
12mm
4.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK