Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-153MLC
Newark Part No.69W3025
Product RangeMSS1048 Series
Technical Datasheet
Packaging Options
328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $2.230 |
25+ | $2.080 |
50+ | $1.870 |
100+ | $1.650 |
250+ | $1.610 |
500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-153MLC
Newark Part No.69W3025
Product RangeMSS1048 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.26A
Inductor ConstructionShielded
Saturation Current (Isat)2.46A
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.26A
Saturation Current (Isat)
2.46A
Product Range
MSS1048 Series
DC Resistance Max
0.036ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability