SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.070
10+
$1.800
25+
$1.680
50+
$1.420
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.00825ohm
± 20%
7.8mm
7.6mm
2.9mm
66AH0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.480
10+
$6.310
25+
$5.760
50+
$5.520
100+
$5.210
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
-
0.0012ohm
± 20%
22.5mm
19.2mm
10.5mm
94AK5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.460
25+
$2.410
50+
$2.360
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
680nH
19A
Shielded
23.5A
WE-HCC Series
-
-
0.00172ohm
± 20%
8.4mm
7.9mm
7.2mm
23AM1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.600
25+
$3.320
50+
$3.020
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
680nH
18.5A
Shielded
23.5A
WE-MAPI Series
-
-
4300µohm
± 30%
6.6mm
6.6mm
3.1mm
92AH8288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.300
25+
$4.000
50+
$3.550
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
1.5µH
27.5A
Shielded
23.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
-
0.00257ohm
± 20%
13.97mm
13.59mm
6.55mm
04X9192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.050
800+
$2.010
1600+
$2.010
2400+
$2.000
Min: 400 / Mult: 400
1.5µH
15A
Shielded
23.5A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.00836ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.870
10+
$4.500
25+
$4.130
50+
$3.760
100+
$3.400
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
15A
Shielded
23.5A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.00836ohm
± 20%
7.5mm
7.5mm
3.1mm
44AM8586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$5.260
25+
$5.000
50+
$4.660
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
6.8µH
20A
Shielded
23.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.007ohm
± 20%
11.3mm
10mm
10mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK