Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-152MECCopy
Newark Part No.04X9192
Product RangeXAL7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.010 |
| 800+ | $1.940 |
| 1600+ | $1.870 |
| 2400+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-152MECCopy
Newark Part No.04X9192
Product RangeXAL7030 Series
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeXAL7030 Series
Power Inductor Case7.5mm x 7.5mm x 3.1mm
DC Resistance Max8360µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XAL7030 Series
DC Resistance Max
8360µohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
15A
Saturation Current (Isat)
23.5A
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
