SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
Min: 1 / Mult: 1
10µH
3.1A
Shielded
4.22A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0324ohm
± 20%
10.1mm
10.1mm
4.5mm
62AK4265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.545
25+
$0.520
50+
$0.494
100+
$0.469
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.72A
Shielded
4.22A
VLS-HBX Series
-
0.094ohm
± 20%
4mm
4mm
1.2mm
95AJ6757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
Min: 1 / Mult: 1
10µH
3.1A
Shielded
4.22A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0324ohm
± 20%
10.1mm
10.1mm
4.5mm
52K7555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.258
25+
$0.258
50+
$0.258
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.31A
Shielded
4.22A
DR Series
7.6mm x 7.6mm x 3.55mm
-
± 20%
7.6mm
7.6mm
3.55mm
82T8456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
10µH
3.77A
Shielded
4.22A
NS Series
10.1mm x 10.1mm x 4.5mm
0.025ohm
± 20%
10.1mm
10.1mm
4.5mm
27K7350

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.370
2000+
$1.310
4000+
$1.200
6000+
$1.170
10000+
$1.140
Min: 1350 / Mult: 1350
3.3µH
3.31A
Shielded
4.22A
DR Series
7.6mm x 7.6mm x 3.55mm
-
± 20%
7.6mm
7.6mm
3.55mm
62AK4252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.568
10+
$0.487
25+
$0.463
50+
$0.440
100+
$0.417
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.19A
Shielded
4.22A
VLS-HBX Series
-
0.067ohm
± 20%
3mm
3mm
1.2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK