Print Page
DR73-3R3-R
Power Inductor (SMD), 3.3 µH, 3.31 A, Shielded, 4.22 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-3R3-R
Newark Part No.52K7555
Product RangeDR Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.258 |
| 25+ | $0.258 |
| 50+ | $0.258 |
| 100+ | $0.258 |
| 250+ | $0.258 |
| 500+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-3R3-R
Newark Part No.52K7555
Product RangeDR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.31A
Inductor ConstructionShielded
Saturation Current (Isat)4.22A
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR73-3R3-R
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.31A
Saturation Current (Isat)
4.22A
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability