SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.430
25+
$1.370
50+
$1.300
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.4A
Shielded
-
5.2A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
-
0.0384ohm
± 20%
4.1mm
-
4.1mm
1.9mm
69AH5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
22µH
3.7A
Shielded
-
5.2A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.041ohm
± 20%
12mm
-
12mm
6mm
66AH2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.670
25+
$3.600
50+
$3.510
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
100µH
2.6A
Shielded
-
5.2A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
-
0.165ohm
± 20%
13.5mm
-
12.5mm
6.2mm
57AC7727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.581
10+
$0.468
25+
$0.444
50+
$0.419
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
-
4.4A
5.2A
DG6045C Series
-
6mm x 6mm x 4.5mm
-
0.0252ohm
± 30%
6mm
Ferrite
6mm
4.5mm
76T4832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.140
25+
$3.090
50+
$3.040
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
47µH
3.1A
Unshielded
-
5.2A
UP4B Series
22.1mm x 15mm x 7.87mm
-
-
0.074ohm
± 20%
22.1mm
-
15mm
7.87mm
06X7474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.764
10+
$0.726
25+
$0.691
Min: 1 / Mult: 1
10µH
5.4A
Semishielded
-
5.2A
SRN1060 Series
10mm x 9.8mm x 6mm
-
-
0.029ohm
± 20%
10mm
-
9.8mm
6mm
12AC0009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.565
25+
$0.508
50+
$0.496
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
10µH
3.6A
Shielded
-
5.2A
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
-
0.038ohm
± 20%
8mm
-
8mm
5mm
50AC8098

RoHS

Each
1+
$1.710
10+
$1.630
25+
$1.610
50+
$1.580
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.8A
Shielded
-
5.2A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
-
0.086ohm
± 20%
4.1mm
-
4.1mm
3.1mm
82Y7815

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1µH
2.2A
Shielded
-
5.2A
WE-PMCI Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.046ohm
± 20%
3.2mm
-
2.5mm
1.2mm
32AC9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.297
25+
$0.280
50+
$0.264
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.2A
Shielded
-
5.2A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.027ohm
± 30%
5mm
-
5mm
4.5mm
96Y9763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.050
25+
$1.030
50+
$0.986
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.2A
Shielded
-
5.2A
SRU1063A Series
10mm x 10mm x 6.5mm
-
-
0.018ohm
± 30%
10mm
-
10mm
6.5mm
80AH2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.656
25+
$0.646
50+
$0.597
100+
$0.547
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.72A
Semishielded
-
5.2A
VLS-HBX Series
4mm x 4mm x 1.2mm
-
-
0.094ohm
± 20%
4mm
-
4mm
1.2mm
75AJ2662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.570
50+
$2.480
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
39µH
3.2A
Unshielded
-
5.2A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
0.078ohm
± 10%
22mm
-
15mm
7mm
75AJ2602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
Min: 5 / Mult: 5
1.2µH
3.6A
Semishielded
-
5.2A
WE-LQS Series
5mm x 5mm x 2mm
-
-
0.0234ohm
± 30%
5mm
-
5mm
2mm
69W1958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.780
25+
$3.610
50+
$3.420
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
5.2A
DO5022P Series
18.03mm x 15.24mm x 7.11mm
-
-
0.066ohm
± 20%
18.03mm
-
15.24mm
7.11mm
49X9487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.270
25+
$1.240
50+
$1.200
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
560nH
1.9A
Shielded
-
5.2A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
-
0.033ohm
± 20%
3.9mm
-
3.9mm
1.7mm
48AC3662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.240
25+
$3.030
50+
$2.830
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
-
5.2A
XFL4030 Series
4mm x 4mm x 3.1mm
-
-
0.0044ohm
± 20%
4mm
-
4mm
3.1mm
16AM5835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
10+
$3.220
25+
$2.980
50+
$2.700
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.6A
Shielded
-
5.2A
WE-MAIA Series
-
-
-
0.0655ohm
± 20%
3mm
-
3mm
2mm
18AM1595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.431
25+
$0.400
50+
$0.369
100+
$0.337
More Pricing...
Min: 5 / Mult: 5
1.0µH
4.4A
Shielded
-
5.2A
AOTA-B322512Q Series
-
-
1210 [3225 Metric]
0.036ohm
± 20%
3.2mm
-
2.5mm
1.2mm
03AM0706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.4A
Shielded
-
5.2A
WE-MAPI Series
-
-
-
0.0655ohm
± 20%
3mm
-
3mm
2mm
33AK7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.238
25+
$0.228
50+
$0.219
100+
$0.209
More Pricing...
Min: 5 / Mult: 5
0.56µH
4.6A
Shielded
-
5.2A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
-
0.0372ohm
± 20%
2mm
-
1.6mm
0.8mm
78AK1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.268
25+
$0.268
50+
$0.268
100+
$0.268
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.7A
Semishielded
-
5.2A
SRN8040HA Series
-
-
-
0.048ohm
± 20%
7.9mm
-
8.15mm
4.2mm
54AK5654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.697
10+
$0.601
25+
$0.557
50+
$0.512
100+
$0.466
More Pricing...
Min: 5 / Mult: 5
1.5µH
4A
Shielded
-
5.2A
DFE322520F Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.029ohm
± 20%
3.2mm
-
2.5mm
2mm
19AM5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.480
25+
$0.446
50+
$0.412
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
-
5.2A
IFSC3232DB-02 Series
-
-
-
0.031ohm
± 20%
8mm
-
8mm
4.2mm
29AM7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.090
25+
$2.950
50+
$2.830
100+
$2.670
Min: 1 / Mult: 1
68µH
4.8A
Shielded
-
5.2A
3656 Series
-
-
5045[1312 Metric]
0.12ohm
± 20%
13.45mm
-
12.6mm
6.5mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK