Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-3R3N=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7727RL
Cut Tape57AC7727
Product RangeDG6045C Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.911 |
| 100+ | $0.838 |
| 250+ | $0.748 |
| 500+ | $0.672 |
| 1000+ | $0.586 |
| 2500+ | $0.508 |
| 5000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-3R3N=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7727RL
Cut Tape57AC7727
Product RangeDG6045C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)5.2A
DC Current Rating4.4A
Inductor Case Style6mm x 6mm x 4.5mm
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.0252ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Saturation Current (Isat)
5.2A
Inductor Case Style
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4.5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
4.4A
Product Range
DG6045C Series
DC Resistance Max
0.0252ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
