SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AJ3862

RoHS

Date/Lot Code

Each
1+
$6.660
10+
$5.740
25+
$5.700
50+
$5.330
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
61AC6001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
450nH
42A
Shielded
63A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.2mohm
± 20%
14mm
12.8mm
6.5mm
61AC5792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.090
Min: 1000 / Mult: 1000
130nH
72A
Shielded
63A
IHSR-4040DZ-51 Series
10.3mm x 10.3mm x 4mm
520µohm
± 20%
10.3mm
10.3mm
4mm
60AJ3863

RoHS

Date/Lot Code

Each
1+
$6.140
10+
$5.290
25+
$5.280
50+
$5.260
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
50AC8070

RoHS

Date/Lot Code

Each
1+
$2.640
10+
$2.570
25+
$2.480
50+
$2.400
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
180nH
60A
Shielded
63A
WE-HCM Series
10.2mm x 8.1mm x 8mm
180µohm
± 10%
10.2mm
8.1mm
8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK