SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AC6000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1mohm
± 20%
14mm
12.8mm
6.5mm
56AC1056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.250
25+
$1.250
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.4mm
1mohm
± 20%
13.2mm
12.9mm
6.4mm
82AC2182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.130
Min: 400 / Mult: 400
230nH
50A
Shielded
64A
TPI Series
12mm x 8mm x 8mm
290µohm
± 10%
12mm
8mm
8mm
28AH6407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.320
25+
$2.200
50+
$2.070
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
90nH
36A
Shielded
64A
VLB Series
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
82T9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.390
25+
$3.280
50+
$3.170
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
360nH
21A
Shielded
64A
WE-LHMI Series
10mm x 10mm x 3.8mm
1.2mohm
± 20%
10mm
10mm
3.8mm
33AC3134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.220
25+
$2.100
50+
$1.980
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
170nH
82A
Shielded
64A
SLR1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
33AC3129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.550
25+
$1.540
50+
$1.520
100+
$1.390
Min: 1 / Mult: 1
170nH
49A
Shielded
64A
SLR1065 Series
10.4mm x 8mm x 6.6mm
480µohm
± 10%
10.4mm
8mm
6.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK