Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI128080L230NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC2182
Product RangeTPI Series
Also Known AsUPIY128080L23N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.250 |
| 800+ | $2.210 |
| 1200+ | $2.150 |
| 2000+ | $2.110 |
| 4000+ | $2.070 |
| 10000+ | $2.030 |
| 20000+ | $1.970 |
| 40000+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI128080L230NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC2182
Product RangeTPI Series
Also Known AsUPIY128080L23N
Technical Datasheet
Inductance230nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Product RangeTPI Series
Saturation Current (Isat)64A
Power Inductor Case12mm x 8mm x 8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max290µohm
Product Length12mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
- One turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- High current
- Low self-heating
- Low self-heating
Technical Specifications
Inductance
230nH
Inductor Construction
Shielded
Saturation Current (Isat)
64A
Inductor Case / Package
-
DC Resistance Max
290µohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
50A
Product Range
TPI Series
Power Inductor Case
12mm x 8mm x 8mm
Inductance Tolerance
± 10%
Product Length
12mm
Product Height
8mm
Alternatives for TPI128080L230N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
